LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG RT1A101M0505 product image
  • RT1A101M0505 thumbnail 1
  • RT1A101M0505 thumbnail 2
  • RT1A101M0505 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG RT1A101M0505RoHS

Manufacturer
ROQANGAsian Brands
MPN
RT1A101M0505
LCSC Part #
C280392
Packaging
SMD,D5xL5.4mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 10V SMD
Datasheetpdf iconROQANG RT1A101M0505
In-Stock: 740
740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0294$ 0.59
200+$ 0.0243$ 4.86
1,000+$ 0.0186$ 18.60
2,000+$ 0.0169$ 33.80
10,000+$ 0.0155$ 155.00
20,000+$ 0.0147$ 294.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D5xL5.4mm
Tolerance±20%
Voltage Rating10V
Capacitance100uF
Lifetime2000hrs@125℃
Ripple Current36mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Wide operating temperature range (-55℃~+125℃)
  • High-density surface mount compatible
  • Reflow soldering compatible
  • Stable performance, high reliability
  • RoHS and REACH compliant