LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ROQANG RT1A102M0810 product image
  • RT1A102M0810 thumbnail 1
  • RT1A102M0810 thumbnail 2
  • RT1A102M0810 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG RT1A102M0810RoHS

Manufacturer
ROQANGAsian Brands
MPN
RT1A102M0810
LCSC Part #
C280406
Packaging
SMD,D8xL10.2mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 10V SMD
Datasheetpdf iconROQANG RT1A102M0810
In-Stock: 13,170
13,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0683$ 0.0629$ 0.63
100+$ 0.0569$ 0.0524$ 5.24
500+$ 0.0451$ 0.0415$ 20.75
1,000+$ 0.0409$ 0.0377$ 37.70
5,000+$ 0.0374$ 0.0345$ 172.50
10,000+$ 0.0357$ 0.0329$ 329.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D8xL10.2mm
Tolerance±20%
Voltage Rating10V
Capacitance1000uF
Lifetime2000hrs@105℃
Ripple Current17mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10.2mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Wide operating temperature range (-55℃~+125℃)
  • High-density surface mount compatible
  • Reflow soldering compatible
  • Stable performance, high reliability
  • RoHS and REACH compliant