Images are for reference only

Switchcraft 226L

Manufacturer Switchcraft
Mfr. Part # 226L
LCSC Part # C4992387
Package -
Customer #
EasyEDA
ECCN EAR99
Description -20℃~+65℃ - Audio Connector (Headphone) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Audio Connector (Headphone)
RoHS
0 products found. Show Similar
Get a Quote
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 50
Qty. Unit Price Ext. Price
1+ $6.1128 $ 6.11
200+ $2.3658 $ 473.16
500+ $2.2837 $ 1141.85
1000+ $2.242 $ 2242.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.