68% OFF
Images are for reference only

Samtec BTH-060-01-L-D-A

Manufacturer Samtec
Mfr. Part # BTH-060-01-L-D-A
LCSC Part # C3653437
Package SMD,P=0.5mm
Customer #
Datasheet Samtec BTH-060-01-L-D-A
EasyEDA
ECCN EAR99
Description 0.5mm 2 Brick nogging male SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Board-to-Board and Backplane Connector
Datasheet Samtec BTH-060-01-L-D-A
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 60
Qty. Unit Price Ext. Price
1+ $ 3.9842 $12.4505 $ 3.98
10+ $ 3.5493 $11.0914 $ 35.49
30+ $ 3.2839 $10.262 $ 98.52
100+ $ 3.0619 $9.5683 $ 306.19
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.