Diodes Incorporated 1N5711W-7-F
Manufacturer | |
Mfr. Part # | 1N5711W-7-F |
LCSC Part # | C154843 |
Package | SOD-123 |
Customer # | |
Key Attributes | Voltage: 70V Current: 15mA |
Description | 70V Independent Type 1V@15mA 15mA SOD-123 Schottky Diodes ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Diodes/Schottky Diodes | |
Manufacturer | Diodes Incorporated | |
Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8541100000 |
USHTS | 8541100040 |
TARIC | 8541100000 |
CAHTS | 8541100090 |
BRHTS | 85411011 |
INHTS | 85411000 |
MXHTS | 8541.10.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock:
285 

285
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.123 | $ 0.62 |
50+ | $ 0.096 | $ 4.80 |
150+ | $ 0.0825 | $ 12.38 |
500+ | $ 0.0724 | $ 36.20 |
3,000+ | $ 0.0643 | $ 192.90 |
6,000+ | $ 0.0602 | $ 361.20 |
Standard Packaging 3000/Full
Reel |
Better price for more quantity?
$