ABRACON ASPI-0428S-680M-T
| Manufacturer | |
| Mfr. Part # | ASPI-0428S-680M-T |
| LCSC Part # | C187291 |
| Package | SMD,4.7x4.7mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 350mA 699mΩ SMD,4.7x4.7mm |
| Description | 68uH Magnetic Shielded Inductor SMD,4.7x4.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | SMD,4.7x4.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,968 
1,968
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5624 $ 0.0563 | $ 0.06 |
10+ | $ 0.5041 $ 0.0505 | $ 0.51 |
30+ | $ 0.475 $ 0.0475 | $ 1.43 |
100+ | $ 0.4444 $ 0.0445 | $ 4.45 |
500+ | $ 0.4275 $ 0.0428 | $ 21.40 |
1,000+ | $ 0.4183 $ 0.0419 | $ 41.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$