BOURNS TC33X-2-103E
| Manufacturer | |
| MPN | TC33X-2-103E |
| LCSC Part # | C719176 |
| Packaging | SMD-3P,3.8x3.6mm |
| Customer # | |
| Key Attributes | POT 10kΩ 150mW SMD-3P,3.8x3.6mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P,3.8x3.6mm | |
| Voltage Rating | - | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P,3.8x3.6mm | |
| Voltage Rating | - | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
In-Stock: 49,510
49,510 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1183$ 0.1148 | $ 0.57 |
| 50+ | $ 0.0935$ 0.0907 | $ 4.54 |
| 150+ | $ 0.0812$ 0.0788 | $ 11.82 |
| 500+ | $ 0.0719$ 0.0698 | $ 34.90 |
| 2,500+ | $ 0.0642$ 0.0623 | $ 155.75 |
| 5,000+ | $ 0.0605$ 0.0587 | $ 293.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P,3.8x3.6mm | |
| Voltage Rating | - | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P,3.8x3.6mm | |
| Voltage Rating | - | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
C719176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



