Images are for reference only

CCO(Chian Chia Elec) CR-L15W10Ω 5% P

Manufacturer CCO(Chian Chia Elec)
Mfr. Part # CR-L15W10Ω 5% P
LCSC Part # C216391
Package Plugin,48x13mm
Customer #
Datasheet CCO(Chian Chia Elec) CR-L15W10Ω 5% P
EasyEDA
ECCN
Description Cement Resistor 10Ω 15W ±260ppm/℃ ±5% Plugin,48x13mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet CCO(Chian Chia Elec) CR-L15W10Ω 5% P
RoHS
0 products found. Show Similar
In Stock: 460
WHS-HK: 0
WHS-ZH: 8
WHS-JS: 452
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 50
Qty. Unit Price Ext. Price
1+ $0.3508 $ 0.35
10+ $0.2821 $ 2.82
30+ $0.2543 $ 7.63
100+ $0.2178 $ 21.78
500+ $0.2017 $ 100.85
1000+ $0.1915 $ 191.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.