Images are for reference only

FH (Guangdong Fenghua Advanced Tech) CT81N8Y5P1E222KSEAT0

Manufacturer FH (Guangdong Fenghua Advanced Tech)
Mfr. Part # CT81N8Y5P1E222KSEAT0
LCSC Part # C7497306
Package Plugin,P=10mm
Customer #
EasyEDA
ECCN
Description 2.2nF ±10% Y5P 1kV Plugin,P=10mm Ceramic Disc Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Ceramic Disc Capacitors
RoHS
0 products found. Show Similar
In Stock: 970
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 970
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.035 $ 0.35
100+ $0.0283 $ 2.83
300+ $0.025 $ 7.50
1000+ $0.0225 $ 22.50
5000+ $0.0205 $ 102.50
10000+ $0.0196 $ 196.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.