LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STE S07S3E300KA5B0S0N0 product image
  • S07S3E300KA5B0S0N0 thumbnail 1
  • S07S3E300KA5B0S0N0 thumbnail 2
  • S07S3E300KA5B0S0N0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

STE S07S3E300KA5B0S0N0RoHS

Manufacturer
STEAsian Brands
MPN
S07S3E300KA5B0S0N0
LCSC Part #
C2914853
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 30pF 3kV SL TH
Datasheetpdf iconSTE S07S3E300KA5B0S0N0

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSTE
PackagingThrough Hole,P=7.5mm
Capacitance30pF
Body Thickness3.5mm
Temperature CoefficientSL
Tolerance±10%
Voltage Rating3kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0424$ 0.42
100+$ 0.034$ 3.40
300+$ 0.0299$ 8.97
1,000+$ 0.0225$ 22.50
5,000+$ 0.02$ 100.00
10,000+$ 0.0188$ 188.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$