Images are for reference only

WMEC HGK3DB221KG2BW

Manufacturer WMEC
Mfr. Part # HGK3DB221KG2BW
LCSC Part # C2848168
Package Plugin,P=5mm
Customer #
EasyEDA
ECCN -
Description ±10% 220pF Y5V 2kV Plugin,P=5mm Ceramic Disc Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Ceramic Disc Capacitors
RoHS
0 products found. Show Similar
In Stock: 1900
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1900
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.0509 $ 0.51
100+ $0.0414 $ 4.14
300+ $0.0366 $ 10.98
1000+ $0.0301 $ 30.10
5000+ $0.0272 $ 136.00
10000+ $0.0258 $ 258.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.