Images are for reference only

WMEC HGK3GF472MH3B5W

Manufacturer WMEC
Mfr. Part # HGK3GF472MH3B5W
LCSC Part # C2848155
Package Plugin,P=7.5mm
Customer #
EasyEDA
ECCN -
Description ±20% 4.7nF Z5U 4kV Plugin,P=7.5mm Ceramic Disc Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Ceramic Disc Capacitors
RoHS
0 products found. Show Similar
In Stock: 7
WHS-HK: 0
WHS-ZH: 7
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
1+ $0.1999 $ 0.20
10+ $0.1606 $ 1.61
30+ $0.1437 $ 4.31
100+ $0.1227 $ 12.27
500+ $0.1134 $ 56.70
1000+ $0.1077 $ 107.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.