HCI HCFF3-10.700-F180IL07AL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | HCFF3-10.700-F180IL07AL |
| LCSC Part # | C42392420 |
| Package | SMD-4P,7x3mm |
| Customer # | |
| Key Attributes | CERAMIC FIITER SMD 3.4x3.1 to 7.0x3.0 PACKAGE |
| Description | 7dB 180kHz 10.7MHz SMD-4P,7x3mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | HCI | |
| Package | SMD-4P,7x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6166 $ 0.5858 | $ 0.59 |
10+ | $ 0.4976 $ 0.4728 | $ 4.73 |
30+ | $ 0.4373 $ 0.4155 | $ 12.47 |
100+ | $ 0.3771 $ 0.3583 | $ 35.83 |
500+ | $ 0.3415 $ 0.3245 | $ 162.25 |
1,000+ | $ 0.323 $ 0.3069 | $ 306.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$