Images are for reference only

KOA Speer Elec RK73H1JTTD3483F

Manufacturer KOA Speer Elec
Mfr. Part # RK73H1JTTD3483F
LCSC Part # C2480264
Package 0603
Customer #
Datasheet KOA Speer Elec RK73H1JTTD3483F
EasyEDA
ECCN EAR99
Description 100mW Thick Film Resistors ±100ppm/℃ ±1% 348kΩ 0603 Chip Resistor - Surface Mount ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet KOA Speer Elec RK73H1JTTD3483F
RoHS
0 products found. Show Similar
In Stock: 4700
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4700
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0104 $ 0.52
500+ $0.0085 $ 4.25
1500+ $0.0074 $ 11.10
5000+ $0.0067 $ 33.50
25000+ $0.0062 $ 155.00
50000+ $0.0059 $ 295.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.