PANASONIC ERA-8APB8062V
| Manufacturer | |
| Mfr. Part # | ERA-8APB8062V |
| LCSC Part # | C2090382 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 80600Ω ±0.1% 0.25W 1206 |
| Description | 80.6kΩ 250mW 150V Thin Film Resistor ±15ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3865 | $ 0.39 |
200+ | $ 0.1496 | $ 29.92 |
500+ | $ 0.1444 | $ 72.20 |
1,000+ | $ 0.1418 | $ 141.80 |
Standard Packaging 5000/Full
Reel | ||