Viking CSRV0204FTDG3002
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | CSRV0204FTDG3002 |
| LCSC Part # | C2992500 |
| Package | MELF-0204 |
| Customer # | |
| Key Attributes | RES 30kΩ ±1% 2/5W MELF |
| Description | 30kΩ 400mW 200V ±50ppm/℃ ±1% MELF-0204 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0254 | $ 0.51 |
200+ | $ 0.0203 | $ 4.06 |
600+ | $ 0.0174 | $ 10.44 |
3,000+ | $ 0.0157 | $ 47.10 |
9,000+ | $ 0.0143 | $ 128.70 |
21,000+ | $ 0.0135 | $ 283.50 |
Standard Packaging 3000/Full
Reel | ||