VISHAY CRCW0805182KFKEA
| Manufacturer | |
| Mfr. Part # | CRCW0805182KFKEA |
| LCSC Part # | C2091875 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 182kΩ ±1% 125mW 0805 |
| Description | 182kΩ 125mW 150V Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0639 | $ 0.64 |
100+ | $ 0.0515 | $ 5.15 |
300+ | $ 0.0454 | $ 13.62 |
1,000+ | $ 0.0407 | $ 40.70 |
5,000+ | $ 0.037 | $ 185.00 |
10,000+ | $ 0.0352 | $ 352.00 |
Standard Packaging 5000/Full
Reel | ||