VISHAY CRCW1206121RFKEA
| Manufacturer | |
| Mfr. Part # | CRCW1206121RFKEA |
| LCSC Part # | C2085851 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 121Ω ±1% 250mW 1206 |
| Description | 250mW 121Ω 200V Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,240 
2,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0212 | $ 0.42 |
200+ | $ 0.0164 | $ 3.28 |
600+ | $ 0.0138 | $ 8.28 |
5,000+ | $ 0.0122 | $ 61.00 |
10,000+ | $ 0.0108 | $ 108.00 |
20,000+ | $ 0.0101 | $ 202.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$