VISHAY CRCW12061R00FNEA
| Manufacturer | |
| Mfr. Part # | CRCW12061R00FNEA |
| LCSC Part # | C5358672 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 0.25W 1206 |
| Description | 1Ω 250mW Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0287 | $ 0.57 |
200+ | $ 0.0229 | $ 4.58 |
600+ | $ 0.0197 | $ 11.82 |
5,000+ | $ 0.0178 | $ 89.00 |
10,000+ | $ 0.0161 | $ 161.00 |
20,000+ | $ 0.0152 | $ 304.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$