VISHAY CRCW12061R50FKEA
| Manufacturer | |
| Mfr. Part # | CRCW12061R50FKEA |
| LCSC Part # | C2077469 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 1.5Ω ±1% 250mW 1206 |
| Description | 250mW 1.5Ω 200V Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
780 
780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0258 $ 0.0215 | $ 0.43 |
200+ | $ 0.0204 $ 0.0170 | $ 3.40 |
600+ | $ 0.0175 $ 0.0146 | $ 8.76 |
5,000+ | $ 0.0157 $ 0.0131 | $ 65.50 |
10,000+ | $ 0.0142 $ 0.0118 | $ 118.00 |
20,000+ | $ 0.0134 $ 0.0112 | $ 224.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$