VISHAY CRCW120633R0FKEAHP
| Manufacturer | |
| Mfr. Part # | CRCW120633R0FKEAHP |
| LCSC Part # | C844034 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 33Ω ±1% 750mW 1206 |
| Description | 33Ω 750mW Thick Film Resistor ±100ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1386 | $ 0.69 |
50+ | $ 0.1073 | $ 5.37 |
150+ | $ 0.0939 | $ 14.09 |
500+ | $ 0.0772 | $ 38.60 |
2,500+ | $ 0.0697 | $ 174.25 |
5,000+ | $ 0.0652 | $ 326.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$