VISHAY CRCW12101M00FKEA
| Manufacturer | |
| Mfr. Part # | CRCW12101M00FKEA |
| LCSC Part # | C844444 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 500mW 1210 |
| Description | 500mW 1MΩ Thick Film Resistor ±100ppm/℃ ±1% 1210 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
260 
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0522 | $ 0.52 |
100+ | $ 0.0414 | $ 4.14 |
300+ | $ 0.036 | $ 10.80 |
1,000+ | $ 0.0319 | $ 31.90 |
5,000+ | $ 0.0286 | $ 143.00 |
10,000+ | $ 0.027 | $ 270.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$