VISHAY CRCW2010360RJNEF
| Manufacturer | |
| Mfr. Part # | CRCW2010360RJNEF |
| LCSC Part # | C2087436 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 360Ω ±5% 750mW 2010 |
| Description | 360Ω 750mW 400V Thick Film Resistor ±5% ±200ppm/℃ 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0742 | $ 0.74 |
100+ | $ 0.0599 | $ 5.99 |
300+ | $ 0.0527 | $ 15.81 |
1,000+ | $ 0.0473 | $ 47.30 |
4,000+ | $ 0.043 | $ 172.00 |
8,000+ | $ 0.0409 | $ 327.20 |
Standard Packaging 4000/Full
Reel | ||