YAGEO RC0201DR-0730KL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RC0201DR-0730KL |
| LCSC Part # | C851713 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 30kΩ ±0.5% 50mW 0201 |
| Description | 50mW 30kΩ 25V Thick Film Resistor ±0.5% ±200ppm/℃ 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.007 | $ 0.35 |
500+ | $ 0.0057 | $ 2.85 |
1,500+ | $ 0.0049 | $ 7.35 |
10,000+ | $ 0.0045 | $ 45.00 |
20,000+ | $ 0.0041 | $ 82.00 |
50,000+ | $ 0.0039 | $ 195.00 |
Standard Packaging 10000/Full
Reel | ||