Images are for reference only

MORNSUN Guangzhou S& T FL2D-30-102

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # FL2D-30-102
LCSC Part # C194629
Package DIP
Customer #
Datasheet MORNSUN Guangzhou S& T FL2D-30-102
EasyEDA
ECCN -
Description 1mH@1kHz 40mΩ 2 DIP Common Mode Filters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Bead/Filter/EMI Optimization/Common Mode Filters
Datasheet MORNSUN Guangzhou S& T FL2D-30-102
RoHS
0 products found. Show Similar
In Stock: 2241
WHS-HK: 0
WHS-ZH: 357
WHS-JS: 1884
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 120
Qty. Unit Price Ext. Price
1+ $1.4903 $ 1.49
10+ $1.2666 $ 12.67
30+ $1.1278 $ 33.83
120+ $0.9846 $ 118.15
480+ $0.919 $ 441.12
960+ $0.8906 $ 854.98
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.