Images are for reference only

MORNSUN Guangzhou S& T FL2D-30-222

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # FL2D-30-222
LCSC Part # C191602
Package Plugin
Customer #
Datasheet MORNSUN Guangzhou S& T FL2D-30-222
EasyEDA
ECCN -
Description 2.2mH@1kHz 50mΩ 2 Plugin Common Mode Filters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Bead/Filter/EMI Optimization/Common Mode Filters
Datasheet MORNSUN Guangzhou S& T FL2D-30-222
RoHS
0 products found. Show Similar
In Stock: 1979
WHS-HK: 0
WHS-ZH: 1061
WHS-JS: 918
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 120
Qty. Unit Price Ext. Price
1+ $1.4411 $ 1.44
10+ $1.2173 $ 12.17
30+ $1.095 $ 32.85
120+ $0.9548 $ 114.58
480+ $0.8936 $ 428.93
960+ $0.8653 $ 830.69
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.