YJYCOIN YDRW1008T-221L060
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YDRW1008T-221L060 |
| LCSC Part # | C7503536 |
| Package | DIP,9x13.5mm |
| Customer # | |
| Key Attributes | CMC 220uH TH |
| Description | 220uH@1KHz Common Mode Choke DIP 9x13.5mm DCR 20mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Package | DIP,9x13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 170 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.055 | $ 0.55 |
100+ | $ 0.0429 | $ 4.29 |
340+ | $ 0.0369 | $ 12.55 |
1,020+ | $ 0.0323 | $ 32.95 |
4,420+ | $ 0.0287 | $ 126.85 |
11,050+ | $ 0.0268 | $ 296.14 |
Standard Packaging 170/Full
Tray | ||
Better price for more quantity?
$