CREC 01.X.MH.109HHRI0012000000
| Manufacturer | CRECAsian Brands |
| MPN | 01.X.MH.109HHRI0012000000 |
| LCSC Part # | C7570491 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 9pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency Range: 8~125 MHz
- Typical 3.2×2.5×0.6 mm ultra thin ceramic package
- 8mm width carrier Tape & Reel package for automatic assembly
- Packing: Tape & Reel, 3000 pcs / Reel
Applications
AI Translation
- Automotive
- Bluetooth, Mobile Phone, GPS
- Wireless LAN, LTE
- Set - top Box, DECT/WDCT, TV
In-Stock: 1,985
1,985 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0827 | $ 0.41 |
| 50+ | $ 0.066 | $ 3.30 |
| 150+ | $ 0.0577 | $ 8.66 |
| 500+ | $ 0.0515 | $ 25.75 |
| 2,500+ | $ 0.0465 | $ 116.25 |
| 5,000+ | $ 0.044 | $ 220.00 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



