CREC 01.X.SA.120JMPJ012000000
| Manufacturer | CRECAsian Brands |
| MPN | 01.X.SA.120JMPJ012000000 |
| LCSC Part # | C7570505 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 20pF TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Packaging | HC-49S | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Bluetooth
- Automotive
- Wireless
- Computers
- Modems
- Communications
- Set-top Box
- DECT/WD
In-Stock: 40
40 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0784 | $ 0.39 |
| 50+ | $ 0.0614 | $ 3.07 |
| 150+ | $ 0.0529 | $ 7.94 |
| 1,000+ | $ 0.0466 | $ 46.60 |
| 2,000+ | $ 0.0415 | $ 83.00 |
| 5,000+ | $ 0.0389 | $ 194.50 |
Standard Packaging200/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



