JYJE TJ1130000FYFBC
| Manufacturer |
JYJE
Asian Brands |
| Mfr. Part # | TJ1130000FYFBC |
| LCSC Part # | C2924625 |
| Package | SMD1612-4P |
| Customer # | |
| Key Attributes | CRYSTAL 30MHz 8pF SMD |
| Description | Crystal 30MHz ±10ppm 8pF 60Ω SMD1612-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Package | SMD1612-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
883 
883
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3413 $ 0.2902 | $ 0.29 |
10+ | $ 0.2705 $ 0.2300 | $ 2.30 |
30+ | $ 0.2402 $ 0.2042 | $ 6.13 |
100+ | $ 0.2024 $ 0.1721 | $ 17.21 |
500+ | $ 0.1856 $ 0.1578 | $ 78.90 |
1,000+ | $ 0.1572 $ 0.1337 | $ 133.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$