Images are for reference only

Lucki LPC0S24000F83L

Manufacturer Lucki
Mfr. Part # LPC0S24000F83L
LCSC Part # C7423081
Package HC-49S-SMD-2P-Mini
Customer #
Datasheet Lucki LPC0S24000F83L
EasyEDA
ECCN -
Description 24MHz 9pF ±20ppm HC-49S-SMD-2P-Mini Crystals ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystals, Oscillators, Resonators/Crystals
Datasheet Lucki LPC0S24000F83L
RoHS
0 products found. Show Similar
In Stock: 3005
WHS-HK: 0
WHS-ZH: 3005
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0776 $ 0.39
50+ $0.0627 $ 3.14
150+ $0.0552 $ 8.28
500+ $0.0496 $ 24.80
3000+ $0.0452 $ 135.60
6000+ $0.0429 $ 257.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.