SJK 7E16000E08UCG
| Manufacturer |
SJK
Asian Brands |
| Mfr. Part # | 7E16000E08UCG |
| LCSC Part # | C524662 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 8pF SMD |
| Description | Crystal 16MHz ±10ppm 8pF SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1808 $ 0.0904 | $ 0.45 |
50+ | $ 0.1428 $ 0.0714 | $ 3.57 |
150+ | $ 0.1265 $ 0.0633 | $ 9.50 |
500+ | $ 0.1061 $ 0.0531 | $ 26.55 |
3,000+ | $ 0.0847 $ 0.0424 | $ 127.20 |
6,000+ | $ 0.0793 $ 0.0397 | $ 238.20 |
Standard Packaging 3000/Full
Reel | ||