Images are for reference only

SST M49SMD12M6PF20PPM

Manufacturer SST
Mfr. Part # M49SMD12M6PF20PPM
LCSC Part # C7473005
Package HC-49S-SMD-2P-Mini
Customer #
EasyEDA
ECCN -
Description 12MHz 6pF ±30ppm HC-49S-SMD-2P-Mini Crystals ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resonators/Oscillators/Crystals
RoHS
0 products found. Show Similar
In Stock: 40
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 40
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $0.0308 $ 0.31
100+ $0.0301 $ 3.01
300+ $0.0296 $ 8.88
1000+ $0.0291 $ 29.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.