Images are for reference only

Shenzhen SCTF Elec SX3B22.1184F1010F30

Manufacturer Shenzhen SCTF Elec
Mfr. Part # SX3B22.1184F1010F30
LCSC Part # C7302010
Package SMD3225-4P
Customer #
Datasheet Shenzhen SCTF Elec SX3B22.1184F1010F30
EasyEDA
ECCN -
Description 22.1184MHz 贴片晶振 10pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resonators/Oscillators/Crystals
Datasheet Shenzhen SCTF Elec SX3B22.1184F1010F30
RoHS
0 products found. Show Similar
In Stock: 2220
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2220
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.074 $ 0.37
50+ $0.0591 $ 2.96
150+ $0.0517 $ 7.76
500+ $0.0461 $ 23.05
3000+ $0.0441 $ 132.30
6000+ $0.0418 $ 250.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.