LIMING 3225-40-9-10-10/A
| Manufacturer |
LIMING
Asian Brands |
| Mfr. Part # | 3225-40-9-10-10/A |
| LCSC Part # | C2981715 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 40MHz 9pF SMD |
| Description | Crystal 40MHz ±10ppm 9pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | LIMING | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,725 
2,725
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.094 | $ 0.47 |
50+ | $ 0.0749 | $ 3.75 |
150+ | $ 0.0653 | $ 9.80 |
500+ | $ 0.0582 | $ 29.10 |
3,000+ | $ 0.0524 | $ 157.20 |
6,000+ | $ 0.0496 | $ 297.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$