RESI ECSR2512FR030Q9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | ECSR2512FR030Q9 |
| LCSC Part # | C22385260 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 30mΩ ±1% 2W 2512 |
| Description | 2W 30mΩ Current Sense Resistor ±50ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1076 | $ 0.54 |
50+ | $ 0.085 | $ 4.25 |
150+ | $ 0.0738 | $ 11.07 |
500+ | $ 0.0653 | $ 32.65 |
2,500+ | $ 0.0586 | $ 146.50 |
5,000+ | $ 0.0552 | $ 276.00 |
Standard Packaging 4000/Full
Reel | ||