Images are for reference only

Viking Tech RS-12FL4-0R01

Manufacturer Viking Tech
Mfr. Part # RS-12FL4-0R01
LCSC Part # C2920591
Package 2512
Customer #
Datasheet Viking Tech RS-12FL4-0R01
EasyEDA
ECCN -
Description 10mΩ ±1% 2512 Current Sense Resistors/Shunt Resistors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Current Sense Resistors/Shunt Resistors
Datasheet Viking Tech RS-12FL4-0R01
RoHS
0 products found. Show Similar
In Stock: 2400
WHS-HK: 0
WHS-ZH: 2400
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.0847 $ 0.42
50+ $0.0705 $ 3.53
150+ $0.0634 $ 9.51
500+ $0.0581 $ 29.05
2500+ $0.0461 $ 115.25
4000+ $0.044 $ 176.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.