Images are for reference only

Ckmtw(Shenzhen Cankemeng) D-DB0025PM-A000

Manufacturer Ckmtw(Shenzhen Cankemeng)
Mfr. Part # D-DB0025PM-A000
LCSC Part # C189740
Package -
Customer #
Datasheet Ckmtw(Shenzhen Cankemeng) D-DB0025PM-A000
EasyEDA
ECCN -
Description 25P male D-Sub Wire bonding 2 3A -55℃~+105℃ - D-Sub / VGA connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/D-Sub / VGA connector
Datasheet Ckmtw(Shenzhen Cankemeng) D-DB0025PM-A000
RoHS
0 products found. Show Similar
In Stock: 649
WHS-HK: 0
WHS-ZH: 184
WHS-JS: 465
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 50
Qty. Unit Price Ext. Price
1+ $0.4136 $ 0.41
10+ $0.3391 $ 3.39
50+ $0.2865 $ 14.33
100+ $0.2485 $ 24.85
500+ $0.231 $ 115.50
1000+ $0.2193 $ 219.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.