Images are for reference only

JAE Electronics DB-25PF-N

Manufacturer JAE Electronics
Mfr. Part # DB-25PF-N
LCSC Part # C3116062
Package -
Customer #
EasyEDA
ECCN EAR99
Description 25P male D-Sub Copper Alloy Gold 2 5A -55℃~+105℃ - D-Sub / VGA connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/D-Sub / VGA connector
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 1
WHS-JS: 2
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1
Qty. Unit Price Ext. Price
1+ $6.7996 $ 6.80
10+ $6.0254 $ 60.25
30+ $5.5525 $ 166.58
100+ $5.1571 $ 515.71
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.