Images are for reference only

TXGA FDB0905-M0WS300U1KC

Manufacturer TXGA
Mfr. Part # FDB0905-M0WS300U1KC
LCSC Part # C2834400
Package -
Customer #
Datasheet TXGA FDB0905-M0WS300U1KC
EasyEDA
ECCN -
Description 9P male D-Sub Wire bonding 2 3A -55℃~+105℃ - D-Sub / VGA connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/D-Sub / VGA connector
Datasheet TXGA FDB0905-M0WS300U1KC
RoHS
0 products found. Show Similar
In Stock: 50
WHS-HK: 0
WHS-ZH: 50
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 50
Qty. Unit Price Ext. Price
1+ $0.3064 $ 0.31
10+ $0.299 $ 2.99
30+ $0.2946 $ 8.84
100+ $0.2756 $ 27.56
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.