Images are for reference only

TXGA FDBB02-15F0S300U1K

Manufacturer TXGA
Mfr. Part # FDBB02-15F0S300U1K
LCSC Part # C2834394
Package -
Customer #
Datasheet TXGA FDBB02-15F0S300U1K
EasyEDA
ECCN -
Description 15P Female D-Sub Panel Mounting 2 3A -55℃~+105℃ - D-Sub / VGA connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/D-Sub / VGA connector
Datasheet TXGA FDBB02-15F0S300U1K
RoHS
0 products found. Show Similar
In Stock: 33
WHS-HK: 0
WHS-ZH: 33
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 70
Qty. Unit Price Ext. Price
1+ $0.9861 $ 0.99
10+ $0.8369 $ 8.37
30+ $0.7549 $ 22.65
100+ $0.6326 $ 63.26
500+ $0.5923 $ 296.15
1000+ $0.5729 $ 572.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.