Images are for reference only

MORNSUN Guangzhou S& T URB4824S-6WR3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # URB4824S-6WR3
LCSC Part # C7427236
Package SIP
Customer #
Datasheet MORNSUN Guangzhou S& T URB4824S-6WR3
EasyEDA
ECCN -
Description 18V~75V 24V SIP DC-DC Converters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/DC-DC Converters
Datasheet MORNSUN Guangzhou S& T URB4824S-6WR3
RoHS
0 products found. Show Similar
In Stock: 22
WHS-HK: 0
WHS-ZH: 22
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 22
Qty. Unit Price Ext. Price
1+ $7.3007 $ 7.30
10+ $6.4619 $ 64.62
22+ $5.9504 $ 130.91
110+ $5.523 $ 607.53
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.