Images are for reference only

Vishay Intertech SIC431CED-T1-GE3

Manufacturer Vishay Intertech
Mfr. Part # SIC431CED-T1-GE3
LCSC Part # C7363709
Package -
Customer #
Datasheet Vishay Intertech SIC431CED-T1-GE3
EasyEDA
ECCN EAR99
Description Step-down type Adjustable 600mV~21.6V 24A 3V~24V - DC-DC Converters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/DC-DC Converters
Datasheet Vishay Intertech SIC431CED-T1-GE3
RoHS
0 products found. Show Similar
In Stock: 2
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $4.6196 $ 4.62
10+ $4.5287 $ 45.29
30+ $4.469 $ 134.07
100+ $4.4078 $ 440.78
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.