5% OFF
Images are for reference only

DEALON DC-D003-130

Manufacturer DEALON
Mfr. Part # DC-D003-130
LCSC Part # C2936015
Package Plugin
Customer #
Datasheet DEALON DC-D003-130
EasyEDA
ECCN -
Description Right-Angle DC Power Receptacle -20℃~+70℃ 1.3mm 3.8mm 500mA 30V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet DEALON DC-D003-130
RoHS
0 products found. Show Similar
In Stock: 940
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 940
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0408 $0.0429 $ 0.41
100+ $ 0.0333 $0.035 $ 3.33
300+ $ 0.0295 $0.031 $ 8.85
1000+ $ 0.0235 $0.0247 $ 23.50
5000+ $ 0.0212 $0.0223 $ 106.00
10000+ $ 0.0201 $0.0211 $ 201.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.