Images are for reference only

SHOU HAN DC-1852 IPX7 ZL

Manufacturer SHOU HAN
Mfr. Part # DC-1852 IPX7 ZL
LCSC Part # C3151743
Package Plugin
Customer #
Datasheet SHOU HAN DC-1852 IPX7 ZL
EasyEDA
ECCN -
Description Right-Angle DC Power Receptacle -25℃~+80℃ 5A 24V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet SHOU HAN DC-1852 IPX7 ZL
RoHS
0 products found. Show Similar
In Stock: 604
WHS-HK: 0
WHS-ZH: 247
WHS-JS: 357
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 250
Qty. Unit Price Ext. Price
1+ $1.3337 $ 1.33
10+ $1.1323 $ 11.32
30+ $1.0219 $ 30.66
250+ $0.8563 $ 214.08
500+ $0.8011 $ 400.55
1000+ $0.7758 $ 775.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.