Images are for reference only

SHOU HAN DC015

Manufacturer SHOU HAN
Mfr. Part # DC015
LCSC Part # C668597
Package Plugin
Customer #
Datasheet SHOU HAN DC015
EasyEDA
ECCN -
Description Straight DC Power Receptacle 2.5mm 6.4mm 1A 16V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet SHOU HAN DC015
RoHS
0 products found. Show Similar
In Stock: 855
WHS-HK: 0
WHS-ZH: 390
WHS-JS: 465
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $0.1053 $ 0.53
50+ $0.0874 $ 4.37
150+ $0.0784 $ 11.76
500+ $0.0652 $ 32.60
2500+ $0.0598 $ 149.50
5000+ $0.0572 $ 286.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.