Images are for reference only

SOFNG DC-013A-X20

Manufacturer SOFNG
Mfr. Part # DC-013A-X20
LCSC Part # C444930
Package Plugin
Customer #
Datasheet SOFNG DC-013A-X20
EasyEDA
ECCN -
Description Straight DC Power Receptacle -35℃~+75℃ 2mm 6.4mm 25mA 24V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet SOFNG DC-013A-X20
RoHS
0 products found. Show Similar
In Stock: 189
WHS-HK: 0
WHS-ZH: 134
WHS-JS: 55
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
1+ $0.205 $ 0.21
10+ $0.1661 $ 1.66
30+ $0.1495 $ 4.49
100+ $0.1287 $ 12.87
500+ $0.1148 $ 57.40
1000+ $0.1093 $ 109.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.