Images are for reference only

Switchcraft 763K

Manufacturer Switchcraft
Mfr. Part # 763K
LCSC Part # C3095707
Package -
Customer #
EasyEDA
ECCN EAR99
Description Nickel Copper Alloy 2.1mm 5.5mm 5A - DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
RoHS
0 products found. Show Similar
Get a Quote
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
1+ $11.0169 $ 11.02
200+ $4.2636 $ 852.72
500+ $4.1144 $ 2057.20
1000+ $4.0398 $ 4039.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.