Images are for reference only

XUNPU DC-002-B130

Manufacturer XUNPU
Mfr. Part # DC-002-B130
LCSC Part # C720552
Package Plugin
Customer #
Datasheet XUNPU DC-002-B130
EasyEDA
ECCN -
Description Right-Angle DC Power Receptacle -20℃~+70℃ 1.3mm 4.2mm 1A 30V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet XUNPU DC-002-B130
RoHS
0 products found. Show Similar
In Stock: 930
WHS-HK: 0
WHS-ZH: 160
WHS-JS: 770
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.0798 $ 0.40
50+ $0.0637 $ 3.19
150+ $0.0556 $ 8.34
1000+ $0.0496 $ 49.60
2000+ $0.0448 $ 89.60
5000+ $0.0424 $ 212.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.