Images are for reference only

XUNPU DC-003-B100

Manufacturer XUNPU
Mfr. Part # DC-003-B100
LCSC Part # C720553
Package Plugin
Customer #
Datasheet XUNPU DC-003-B100
EasyEDA
ECCN -
Description Right-Angle DC Power Receptacle -20℃~+70℃ 1mm 3.8mm 1A 30V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet XUNPU DC-003-B100
RoHS
0 products found. Show Similar
In Stock: 785
WHS-HK: 0
WHS-ZH: 785
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.0801 $ 0.40
50+ $0.0651 $ 3.26
150+ $0.0577 $ 8.66
1000+ $0.0459 $ 45.90
2000+ $0.0415 $ 83.00
5000+ $0.0392 $ 196.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.